Swissbit X-76 SATA Solid State Drives (SSDs)
Swissbit X-76 SATA Solid State Drives (SSDs) are commercial and industrial temperature grade slim SATA SSDs with 10GB to 320GB memory size. These SSDs feature dynamic and static wear-leveling, active and passive data care management, dynamic bad block remapping, write amplification reduction, and onboard power failure protection. The X-76 SSDs offer TRIM and NCQ support, ATA security feature set support, and are DEVSLP compatible. These SSDs utilize the Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) and are available in a 2.5" SATA Solid State Drive (70mm x 100mm x 7mm) package. The X-76 SSDs support ATA/ATAPI-8 and ACS-2 command sets and operate within 0°C to 70°C commercial and -40°C to 85°C industrial temperature range. These SSDs are ideal for use in industrial, Netcom, and automotive applications.Features
- Dynamic and static wear-leveling
- Active and passive data care management
- Lifetime enhancements:
- Dynamic bad block remapping
- Write amplification reduction
- On-board power fail protection
- TRIM and NCQ support
- ATA security feature set support
- DEVSLP compatible
- In-field firmware update
- Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- 15µinch Gold-plated connector
- End-to-End (E2E) data protection
- AES256 encryption (on request)
- TCG OPAL 2.0 compliant (on request)
- Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request)
Specifications
- Capacity:
- 10GBytes, 20GBytes, 40GBytes, 80GBytes, 160GBytes, and 320GBytes
- Form Factor:
- 2.5" SATA Solid State Drive (70mm x 100mm x 7mm)
- Compliance:
- SATA Gen3 - 6Gbit/s (Gen2 - 3Gbit/s and Gen1 - 1.5Gbit/s backward compatible)
- Command sets:
- Supports ATA/ATAPI-8 and ACS-2
- Performance:
- Read performance:
- Sequential Read up to 560MBytes/s and random Read 4K up to 74,000IOPS
- Write performance:
- Sequential Write up to 480MBytes/s and random Write 4K up to 84,900IOPS
- Read performance:
- Operating temperature range:
- 0°C to 70°C commercial
- -40°C to 85°C industrial
- -40°C to 85°C storage temperature range
- Operating voltage:
- 5V ± 10%
- Power (maximum):
- 2.8W Read (active)
- 2.9W Write (active)
- 550mW idle
- 150mW partial
- Endurance in TeraBytes Written (TBW) @ maximum capacity2:
- Sequential WL ≥ 10,520
- Client WL ≥ 7,950
- Enterprise WL ≥ 2,070
- 1,500g / 50g shock/vibration
- LDPC ECC with up to 165-bit correction per 1KByte page
- NAND Flash Technology:
- Triple-Level Cell (TLC) 3D NAND Flash in pSLC Mode
- >2,000,000 hours mean time between failure
- Data reliability:
- <1 non-recoverable error per 1016bits read
Applications
- Industrial
- Netcom
- Automotive
View Results ( 9 ) Page
| Numéro de pièce | Description | Taille de la mémoire | Écriture soutenue | Lecture soutenue | Dimensions |
|---|---|---|---|---|---|
| SFSA020GS2AK1TO-I-6B-22P-STD | Disques durs électroniques - SSD 20 GB - 5 V | 20 GB | 480 MB/s | 560 MB/s | 100 mm x 70 mm x 7 mm |
| SFSA020GS2AK1TO-C-6B-22P-STD | Disques durs électroniques - SSD 20 GB - 5 V | 20 GB | 480 MB/s | 560 MB/s | 100 mm x 70 mm x 7 mm |
| SFSA010GS2AK1TO-C-5S-22P-STD | Disques durs électroniques - SSD 10 GB - 5 V | 10 GB | 480 MB/s | 560 MB/s | 100 mm x 70 mm x 7 mm |
| SFSA320GS2AK4TO-C-8C-22P-STD | Disques durs électroniques - SSD 320 GB - 5 V | 320 GB | 480 MB/s | 560 MB/s | 100 mm x 70 mm x 7 mm |
| SFSA160GS2AK2TO-C-8C-22P-STD | Disques durs électroniques - SSD 160 GB - 5 V | 160 GB | 480 MB/s | 560 MB/s | 100 mm x 70 mm x 9.2 mm |
| SFSA080GS2AK4TO-I-6B-22P-STD | Disques durs électroniques - SSD 80 GB - 5 V | 80 GB | 480 MB/s | 560 MB/s | 100 mm x 70 mm x 7 mm |
| SFSA010GS2AK1TO-I-5S-22P-STD | Disques durs électroniques - SSD 10 GB - 5 V | 10 GB | 480 MB/s | 560 MB/s | 100 mm x 70 mm x 7 mm |
| SFSA160GS2AK2TO-I-8C-22P-STD | Disques durs électroniques - SSD 160 GB - 5 V | 160 GB | 480 MB/s | 560 MB/s | 100 mm x 70 mm x 9.2 mm |
| SFSA320GS2AK4TO-I-8C-22P-STD | Disques durs électroniques - SSD 320 GB - 5 V | 320 GB | 480 MB/s | 560 MB/s | 100 mm x 70 mm x 7 mm |
Publié le: 2021-10-18
| Mis à jour le: 2022-03-11