Swivellink AFSB-3 Links
Swivellink AFSB-3 Links are designed for use with Swivellink knuckles to extend the reach and increase the flexibility of Imperial mounting configurations. The links are available in three sizes for user versatility: extra small (XS), standard, and heavy duty (HD). The AFSB-3 links operate in conjunction with other Swivellink mounting products, including bases, knuckles, and sensor mounts, to create a single- or dual-arm setup for mounting Cobot vision products. The Swivellink AFSB-3 Links feature a hollow design for wire management and cable routing ability. The links are part of an intentionally designed product line to solve industrial automation issues.Features
- Imperial links with blue standard/English hardware
- Operates in a system with other Swivellink mounting products, including bases, knuckles, and sensor mounts
- Ideal for mounting Swivellink Cobot vision products
- Suitable for a single- or dual-arm setup (model dependent)
- Hollow design for wire management and cable routing ability
- Features ball, tee, and telescoping link options
- Available in XS, standard, and HD options
- 2" or 4" XS link options with 0.25" hole clearance for cables
- 2", 4", 6", 8", and 12" standard options with telescoping links and 0.75" hole clearance for cables
- 4" HD option with 0.875" hole clearance for cables
- Easy to install and adjust
Mechanical Drawing
Product Portfolio
Publié le: 2024-06-28
| Mis à jour le: 2024-07-17