Taiwan Semiconductor RABS20M Fast Recovery Bridge Rectifier
Taiwan Semiconductor RABS20M Fast Recovery Bridge Rectifier is designed with a glass passivated junction capable of high surge current. This bridge rectifier is rated with 1000V repetitive peak reverse voltage and 2A forward current, making it ideal for automated placement. The Taiwan Semiconductor RABS20M bridge rectifier is ideally used in Switching Mode Power Supply (SMPS), adapters, and lighting applications. The device is halogen-free, Pb-free, and RoHS-compliant.Features
- Glass passivated junction
- Ideal for automated placement
- High surge current capability
- 2A (IF) forward current
- 1000V (VRRM) repetitive peak reverse voltage
- 300ns (trr) reverse recovery time
- 15pF (CJ) junction capacitance per diode
- -55°C to 150°C (TJ) junction temperature range
- ABS case
- Molding compound meets UL 94V-0 flammability rating
- Moisture sensitivity level 1 as per J-STD-020
- Pure tin-plated leads and solderable as per J-STD-002
- Meet JESD 201 class 1 whisker test
- Weighs about 0.096g (approximately)
- UL recognized file #E-326854
- RoHS-compliant
- Halogen-free according to IEC 61249-2-21
Applications
- Switching Mode Power Supply (SMPS)
- Adapters
- Lighting
Package Dimensions
Additional Resources
Publié le: 2020-08-12
| Mis à jour le: 2024-12-03