Taiwan Semiconductor PU8JC Ultra Fast Surface Mount Rectifiers

Taiwan Semiconductor PU8JC Ultra Fast Surface Mount Rectifiers are designed to achieve low power loss and high efficiency in a DO-214AB (SMC) package style. The rectifier features an 8A forward current and 600V repetitive peak reverse voltage within a -55°C to +150°C junction temperature range. The PU8JC provides a Moisture Sensitivity Level (MSL-1). The rectifier is lead-free, halogen-free according to IEC 61249-2-21 standards, and RoHS compliant. The Taiwan Semiconductor PU8JC Ultra Fast Surface Mount Rectifier is for switching mode converters/inverters, lighting applications, DC/DC converters, snubbers, and freewheeling applications.

Features

  • Planar technology
  • Low power loss, high efficiency
  • Single-die configuration
  • Ideal for automated placement
  • DO-214AB (SMC) package style
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin plated leads, solderable per J-STD-002
  • Polarity is indicated by the cathode band
  • Meets JESD 201 class 2 whisker test
  • Moisture sensitivity level 1, per J-STD-020
  • Lead-free and RoHS Compliant
  • Halogen-free according to IEC 61249-2-21

Applications

  • DC-to-DC converters
  • Switching mode converters and inverters
  • Lighting applications
  • Snubbers
  • Freewheeling applications

Specifications

  • 600V repetitive peak reverse voltage
  • 420V reverse voltage, total rms value
  • 8A forward current
  • Surge peak forward current single half sine-wave superimposed on rated load
    • 100A at t = 8.3ms
    • 200A at t = 1.0ms
  • 1.11V to 1.72V typical forward voltage range
  • 58pF typical junction capacitance
  • -55°C to +150°C operating temperature range
  • Reverse recovery
    • 25ns to 26ns time range
    • 3.4A typical current
    • 83nC typical charge
    • 47ns typical time
  • Thermal performance
    • 11.5°C/W typical junction-to-lead
    • 52.0°C/W typical junction-to-ambient
    • 10.7°C/W typical junction-to-case
Publié le: 2023-02-08 | Mis à jour le: 2023-02-20