Taiwan Semiconductor SMF4LxCA/AH Transient Voltage Suppressor Diodes

Taiwan Semiconductor SMF4LxCA/AH Transient Voltage Suppressors (TVS) Diodes are high-efficiency, low-power, 400W, 5V to 75V surface-mount devices ideal for automated placement. These TVS diodes feature an excellent clamping capability and meet ISO 7637-2 (Pulse 1/2a/2b/3a/3b). The SMF4LxCA/SMF4LxCAH diodes are available in unidirectional and bidirectional configurations. These TVS diodes are RoHS-compliant and halogen-free devices with Moisture Sensitivity Level (MSL) Level 1 per J-STD-020. The SMF4LxCAH diodes are AEC-Q101 qualified. The SMF4LxCA/AH TVS diodes are ideal for automated placement and are designed to protect sensitive circuits from damage by high-voltage transients.

Features

  • Unidirectional and bidirectional are available
  • Low power loss and high efficiency
  • Ideal for automated placement
  • Excellent clamping capability
  • Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
  • IEC-61000-4-2 ESD 30kV (air), 30kV (contact)
  • Moisture sensitivity level: Level 1, per J-STD-020
  • RoHS-compliant
  • Halogen-free
  • SMF4LxCAH AEC-Q101 qualified
  • Mechanical data:
    • SOD-123W case
    • Molding compound meets UL 94V-0 flammability rating
    • Terminal matte tin-plated leads, solderable per J-STD-002
    • Meet JESD 201 class 2 whisker test
    • Polarity is indicated by the cathode band
    • Weight 0.015g (approximately)

Applications

  • Protect sensitive circuits from damage by high voltage transients
  • Lighting, ESD transient voltage protection of IC, and system
  • Inductive switching load protection of IC and system
  • Electrical fast transient immunity protection of IC and system

Overview

Taiwan Semiconductor SMF4LxCA/AH Transient Voltage Suppressor Diodes

Non-Repetitive Forward Surge Current Curves

Performance Graph - Taiwan Semiconductor SMF4LxCA/AH Transient Voltage Suppressor Diodes

Dimensions

Mechanical Drawing - Taiwan Semiconductor SMF4LxCA/AH Transient Voltage Suppressor Diodes
Publié le: 2026-03-30 | Mis à jour le: 2026-04-02