TAIYO YUDEN Hybrid Power Chokes

TAIYO YUDEN Hybrid Power Chokes ensure project flexibility and are suitable for various applications and environments. These chokes are available in standard and AEC-Q200 models and come in various sizes, including 1212, 1616, 2020, and 6060. TAIYO YUDEN Hybrid Power Chokes offer ±20% and ±30% tolerance ratings and wire-wound construction that provides high endurance for various applications and environments.

Features

  • Standard and AEC-Q200-compliant variations
  • Wire-wound construction
  • Numerous sizes for diverse applications
  • ±20% and ±30% tolerance ratings
Publié le: 2024-02-08 | Mis à jour le: 2025-11-04