TAIYO YUDEN LCQPB Automotive Power Inductors

TAIYO YUDEN LCQPB Automotive Power Inductors are engineered for use as choke inductors and EMI suppression filters in DC‑DC converters within automotive power circuits. These wire-wound ferrite power inductors are AEC-Q200-compliant and feature a frameless design, resulting in a smaller footprint. Specifications include ±10% or ±20% tolerance ratings, 3.2mm x 1.9mm dimensions, up to 100μH nominal inductance, and -40°C to +125°C operating temperature range.  TAIYO YUDEN LCQPB Automotive Power Inductors provide a high degree of freedom in design, making them suitable for almost any project.

Features

  • Wire-wound ferrite design
  • AEC-Q200 compliant
  • Frameless structure

Applications

  • Designed for use as choke coils and noise filters in DC-DC converters
    • Automotive body
    • Information systems

Specifications

  • ±10% or ±20% tolerance ratings
  • 3.2mm x 1.9mm dimensions
  • Up to 100μH nominal inductance
  • 30mΩ to 3360mΩ DC resistance range
  • -40°C to +125°C operating temperature range
Publié le: 2026-05-21 | Mis à jour le: 2026-05-26