Taoglas PA.500.A Warrior Band 28 Chip Antenna
Taoglas PA.500.A Warrior Band 28 Chip Antenna delivers strong performance in a difficult frequency at cellular band 28 for IoT device applications. This antenna is designed to have no clearance area for easy integration. The PA.500.A chip antenna offers -1.3dBi peak gain, 50Ω impedance, linear polarization, and omni radiation pattern in a 703MHz to 803MHz frequency range. Band 28 is the main Australian 4G band in a redefined spectrum usage. This ceramic antenna is manufactured in an IATF16949-certified facility and comes in 40mm x 5mm x 6mm dimensions. Typical applications include tablets and smartphones, telematics and tracking, and compact IoT sensors.Features
- LTE/cellular SMD antenna for 703MHz to 803MHz range
- Designed for Band 28 IoT applications
- Manufactured in an IATF16949-certified facility
- Surface mount distribution
- 40mm x 5mm x 6mm dimensions
- RoHS and REACH compliant
Applications
- Compact IoT sensors
- Tablets and smartphones
- Telematics and tracking
Radiation Patterns
Dimensions
Publié le: 2023-09-06
| Mis à jour le: 2023-12-04