Taoglas PA.176.A Wideband 5G Ceramic SMD Antenna
Taoglas PA.176.A Wideband 5G Ceramic SMD Antenna provides high efficiency across multiple cellular bands, operating between 1.7GHz and 6GHz, in a small form factor. This patent-pending, high-band cellular antenna measures 20mm x 10mm x 3mm. It is specially designed for direct mounting on a device's PCB, enabling an easily integrated solution for mounting on the edge of the PCB. The PA.176.A is suitable for tight spaces, and the keep-out area for other electronic components is minimal. The antenna is manufactured in Taoglas' IATF16949-certified facility and is suitable for automotive applications. Taoglas PA.176.A Wideband 5G Ceramic SMD Antenna is also ideal for telematic control and onboard diagnostic units, wireless medical devices, first responder and public safety devices, unmanned aerial vehicles (UAVs) and robotics, and media and smart homes.Features
- Patent-pending ceramic antenna
- 1.7GHz to 6GHz frequency range
- 55% to 77% efficiency across all cellular high-bands
- Small footprint
- 20mm x 10mm x 3mm dimensions
- Surface-mount distribution (SMD), supplied on tape and reel
- Manufactured in an IATF16949-certified facility
- Suitable for automotive applications
- CE-certified, RoHS and REACH compliant
Applications
- Telematic control and onboard diagnostic units
- Wireless medical devices
- First responder and public safety devices
- UAVs and robotics
- Media and smart homes
ADDITIONAL RESOURCES
Publié le: 2020-11-04
| Mis à jour le: 2024-12-09