Taoglas Stratus WCM.10 5GHz-5.8GHz Connector Mount Antenna
Taoglas Stratus WCM.10 5GHz to 5.8GHz Connector Mount Antenna is an external connector mount antenna designed for unmanned aerial vehicle (UAV) / drone applications operating from 5.15GHz to 5.850GHz. Taoglas Stratus WCM.10 Antennas come in a compact size at only 34.8mm x 30.7mm x 17mm, enabling flexibility of integration. The high efficiency of up to 71% allows it to meet the high throughput demands of drone applications, especially high-definition FPV video streams.Features
- 5.15GHz to 5.85GHz Wi-Fi antenna
- Designed for UAV / drone applications
- Connector mount with RP-SMA (M) connector
- Right hand circularly polarized
- IP67 environmental rating
- 30.7mm x 34.9mm x 17mm dimensions
- 50mm SS402 coaxial cable
Specifications
- Efficiency
- 71% (5.15GHz)
- 63% (5.85GHz)
- Average gain
- -1.6dB (5.15GHz)
- -2dB (5.85GHz)
- Peak gain
- 3.8dBi (5.15GHz)
- 3.2dBi (5.85GHz)
- Return loss
- < -10dB (5.15GHz)
- < -15dB (5.85GHz)
- Polarization
- RHCP (5.15GHz)
- Linear (5.85GHz)
- 50Ω impedance
- -40°C to +85°C operating temperature range
- Non-condensing +65°C 95% relative humidity
ADDITIONAL RESOURCES
Publié le: 2021-03-12
| Mis à jour le: 2023-01-27