Taoglas Torpedo AQHA.11 GNSS L1 Antennas
Taoglas Torpedo AQHA.11 GNSS L1 Antennas offer a 50Ω impedance rating, IP67 ingress protection, and -40°C to +85°C operating temperature range. AQHA.11 antennas feature a wide bandwidth that allows maximum coverage of main global satellite constellations. These antennas come with a dual-stage LNA combined front-end that provides high rejection, low noise figure, and excellent gain. Taoglas Torpedo AQHA.11 GNSS L1 Antennas are ideal for demanding GPS/GLONASS/BeiBou/GALILEO applications.Features
- Permanent (screw) mount antenna
- Quad-Helix design
- Wide input voltage range
- Dual-stage LNA
- IP67 rated
- Robust ASA enclosure
- 92.5mm diameter
- 120mm height
- 1m RG-174 cable
- SMA (M) connector
- RoHS and REACH compliant
Applications
- Timing - precision positioning
- Robotics
- Automotive
- Telematics - autonomous routing
Specifications
- 1.561GHz to 1.602GHz frequency
- 50Ω impedance
- -40°C to +85°C operating temperature range
Additional Resource
Publié le: 2020-11-12
| Mis à jour le: 2024-12-09