Taoglas WCM.02 2.4GHz Two Monopole Connector Mount Antenna
Taoglas WCM.02 2.4GHz Two Monopole Connector Mount Antenna is a compact, low-profile two-monopole external antenna for Wi-Fi®, BLUETOOTH®, and other applications on the 2.4GHz ISM band. Taoglas WCM.02 Antenna features a PIFA design that provides circular polarization, allowing for robust communication with antennas in unknown or varying orientations. WCM.02 offers high, omnidirectional gain from 2.4GHz to 2.5GHz and comes with an SMA(F) connector for compatibility with most Wi-Fi applications and routers. With an IP67 water resistant housing, the antenna can be used for indoor and outdoor IoT applications.Features
- Two monopole connector mount antennas
- 70.2mm x 70.2mm x 6.7mm dimensions
- IP67 environmental protection
- SMA(F) connector
- RoHS compliant
Applications
- Application points
- Routers
- IoT M2M devices
- Smart home applications
Specifications
- 2.4GHz to 2.5GHz frequency
- 58.60% efficiency
- -2.32dBi average gain
- 1.68dBi peak gain
- < -10dB return loss
- 50Ω impedance
- -40°C to +80°C operating temperature range
- Non-condensing, 65°C, 95% relative humidity
Additional Resources
Publié le: 2021-03-12
| Mis à jour le: 2023-01-27