TDK B32932 Metallized Polyester Film Capacitors
TDK B32932 Metallized Polyester Film Capacitors provide high stability of capacitance values, have an X2 safety approval (up to 2.2µF), and are RoHS compatible. Typical applications include severe ambient conditions, capacitive power supplies, and energy meters. TDK B32932 Metallized Polyester Film Capacitors are constructed with metalized polyester in a UL 94V-0 plastic case with flame-retardant epoxy resin sealing.
Features
- High stability of capacitance values
- +105°C max. operating temperature
- X2 safety approval (up to 2.2µF)
- Climatic category (IEC 60068-1): 40/105/56
- RoHS compatible
Applications
- For connection in series with the mains
- For severe ambient conditions
- Capacitive power supply applications
- Energy meters
Videos
Publié le: 2015-07-31
| Mis à jour le: 2026-04-01