TDK ACM2012H Series Common Mode Filters

TDK ACM2012H Common Mode Filters are designed for ultra high-speed differential signal lines. These common mode filters offer 6GHz of differential mode cutoff frequency that does not negatively influence high-speed differential signals. ACM2012H filters characteristic impedance is matched for 100Ω and can suppress unnecessary reflection components. TDK ACM2012H Common Mode Filters are available in standard and automotive options and are ideal for use in applications such as HDMI, DVI, display ports, and USB3.0.

Features

  • ACM2012H-T03
    • -40°C to +105°C operating and storage temperature range
  • ACM2012H-T05
    • -40°C to +105°C operating temperature range
    • -40°C to +85°C storage temperature range
  • ACM2012H-T06
    • -40°C to +125°C operating temperature range
    • AEC-Q200 compliant
  • 380Ω is a common mode filter developed for the LAN interface
  • Differential mode cutoff frequency is 6GHz and does not negatively influence high-speed differential signals
  • Characteristics impedance is matched for 100Ω and can suppress unnecessary reflection components

Applications

  • HDMI
  • DVI
  • Display ports
  • USB3.0
  • Multi-gig Ethernet system (T06 type)

ACM2012H Shape and Dimensions

Mechanical Drawing - TDK ACM2012H Series Common Mode Filters
Publié le: 2018-09-20 | Mis à jour le: 2023-02-10