TDK HAL188x Programmable Linear Hall-Effect Sensors
TDK HAL188x Programmable Linear Hall-Effect Sensors are designed with a ratiometric and linear analog output proportional to the magnetic flux density applied to the sensor surface. The robust and cost-effective design makes the sensor ideal for small-angle or linear position measurements, gear position detection, rotary selectors, and current sensing for battery management. TDK HAL188x Programmable Linear Hall-Effect Sensors are AEC-Q100 qualified and operate in the junction temperature ranging from -40°C to +170°C. These sensors are available in a very small leaded TO92UA-2 package.Features
- Ratiometric linear output proportional to the magnetic field
- Digital signal processing
- On-chip temperature compensation
- Overflow or underflow diagnostic feature
- Active offset compensation
- Operates from -40°C up to +170°C junction temperature
- Operates from 4.5V to 5.5V supply voltage in specification
- Pre-set temperature characteristics for matching common magnetic materials
- Operates with static and dynamic magnetic fields up to 2.25kHz
- Overvoltage and reverse-voltage protection at VSUP pin
- Magnetic characteristics extremely robust against mechanical stress
- Short-circuit protected push-pull output
- EMC- and ESD-optimized design
- AEC-Q100 qualified
- HAL1880
- Selectable clamping levels with a selectable diagnosis
- Comprehensive diagnostic feature set
- Continuous measurement ranges from ±40mT to ±160mT
- Lock function and built-in redundancy for EEPROM memory
- Programmable temperature characteristics for matching all common magnetic materials
- Programming via output pin or supply voltage modulation
- Operates with static and dynamic magnetic fields up to 5kHz
- Selectable sampling rate (8kHz or 16kHz)
Applications
- Small-angle or linear position measurements
- Gear position detection
- Current sensing for battery management
- Rotary selector
Application Overview
HAL188x Block Diagram
HAL1880 Block Diagram
Additional Resources
Publié le: 2018-12-03
| Mis à jour le: 2023-02-01