TDK MPZ-H Chip Beads
TDK MPZ-H Chip Beads are large current / low DC-resistance chip beads, designed in a standard 0603 or 1005 package sizes. These halogen-free chip beads provide a noise-reduction solution for power lines, with models available whose impedance values range from 22Ω to 220Ω at 100MHz. This line of the MPZ series features a -55° to 125°C operating temperature range and a 50% resistance improvement over existing -C type counterparts. TDK MPZ-H chip beads are ideal for noise removal in mobile devices (smartphones/tablet terminals), PCs, recorders, and household appliances.Features
- Available in package sizes
- 0603 (0.6mm x 0.3mm x 0.3mm)
- 1005 (1.0mm x 0.5mm x 0.5mm)
- Supports compact devices with small space requirements
- Various impedance values available (22Ω, 33Ω, 80Ω, 90Ω, 120Ω, 180Ω, and 220Ω at 100MHz)
- Reduced from the -C on the standard series power loss in circuits
- RoHS compliant with no cross-talk due to closed magnetic circuit structural design
- Can withstand high current due to low DC resistance
- -55°C to +125°C operating temperature
Applications
- Cell phones, PCs, and tablets
- TV tuners, audio players, DVD, DSCs, and DVCs
- Video game consoles, digital photo frames
- Household appliances such as STBs, smart grids, and industrial equipment
Datasheets
Frequency Characteristics
Package Outline
View Results ( 10 ) Page
| Numéro de pièce | Courant CC max. | Résistance CC max. | Package/Boîte |
|---|---|---|---|
| MPZ0603S220HT000 | 1.9 A | 36 mOhms | 0201 (0603 metric) |
| MPZ0603S330HT000 | 1.6 A | 50 mOhms | 0201 (0603 metric) |
| MPZ0603S800HT000 | 1.2 A | 95 mOhms | 0201 (0603 metric) |
| MPZ1005S121HT000 | 2 A | 55 mOhms | 0402 (1005 metric) |
| MPZ1005S181HT000 | 1.6 A | 85 mOhms | 0402 (1005 metric) |
| MPZ1005S221HT000 | 1.5 A | 95 mOhms | 0402 (1005 metric) |
| MPZ1005S330HT000 | 3 A | 22 mOhms | 0402 (1005 metric) |
| MPZ0603S121HT000 | 1 A | 130 mOhms | 0201 (0603 metric) |
| MPZ1005S180HT000 | 4 A | 10 mOhms | 0402 (1005 metric) |
| MPZ1005S900HT000 | 2.3 A | 38 mOhms | 0402 (1005 metric) |
Publié le: 2018-06-15
| Mis à jour le: 2023-02-10