TDK TFM-ALM Thin Film Metal Power Inductors
TDK TFM-ALM Thin-Film Metal Power Inductors feature a metal core with a high saturation magnetic flux density which provides excellent DC bias characteristics needed for power circuits. The inductors are magnetically shielded so leakage flux is minimized. The package size is 2.0mm x 1.6mm x 1.0mm with an inductance range of 0.47µH to 2.2µH and a rated current range of 2.4A to 5.1A maximum.Features
- Thin-film power inductors with metal core
- Excellent DC bias characteristics
- No polarity
- Magnetically shielded
- RoHS Compliant
Applications
- Smartphones
- Tablet terminals
- HDDs, SSDs, DVCs, DSCs
- Mobile display panels
- Portable game devices
- Compact power supply module
Additional Resources
Publié le: 2017-11-28
| Mis à jour le: 2022-03-10