TDK VFS Series Common Mode Chokes
TDK VFS Series Common Mode Chokes have a high magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting. These filters are available in 5045 with 5.0mm x 5.0mm x 4.5mm or 6045 with 6.0mm x 6.0mm x 4.5mm dimensions. The VFS series common mode chokes come in 52Ω to 1.605kΩ impedance range. These common mode chokes operate at -40°C to +105°C temperature range. Applications include refrigerators, air conditioners, washing machines, vacuum cleaners, and TV.Features
- A compact noise-suppression component for home appliances that accommodates high currents
- High magnetic shield achieved by ferrite magnetic material and compatible with high-density mounting
- -40°C to 105°C (including self-temperature rise) operating temperature range
Applications
- Refrigerators
- Air conditioners
- Washing machines
- Vacuum cleaners
- TV
View Results ( 8 ) Page
| Numéro de pièce | Fiche technique | Description | Impédance | Courant CC max. | Résistance CC max. | Fréquence de test |
|---|---|---|---|---|---|---|
| VFS6045VA301 | ![]() |
Bobines / filtres en mode commun 36mOhms 3.6A 6x6x4.5mm | 468 Ohms | 3.6 A | 46.8 mOhms | 10 MHz |
| VFS6045SA102 | ![]() |
Bobines / filtres en mode commun 1.5ohms 0.5A 6x6x4.5mm | 1.232 kOhms | 500 mA | 1.495 Ohms | 1 MHz |
| VFS6045SA151 | ![]() |
Bobines / filtres en mode commun 175mOhms 1.5A 6x6x4.5mm | 188 Ohms | 1.5 A | 227.5 mOhms | 1 MHz |
| VFS6045SA451 | ![]() |
Bobines / filtres en mode commun 470mOhms 0.9A 6x6x4.5mm | 552 Ohms | 900 mA | 611 mOhms | 1 MHz |
| VFS6045VA031 | ![]() |
Bobines / filtres en mode commun 12mOhms 6A 6x6x4.5mm | 57 Ohms | 6 A | 15.6 mOhms | 10 MHz |
| VFS6045VA102 | ![]() |
Bobines / filtres en mode commun 75mOhms 2.5A 6x6x4.5mm | 1.275 kOhms | 2.5 A | 97.5 mOhms | 10 MHz |
| VFS6045VA121 | ![]() |
Bobines / filtres en mode commun 19mOhms 5.1A 6x6x4.5mm | 145 Ohms | 5.1 A | 24.7 mOhms | 10 MHz |
| VFS6045VA201 | ![]() |
Bobines / filtres en mode commun 23mOhms 4.95A 6x6x4.5mm | 242 Ohms | 4.95 A | 29.9 mOhms | 10 MHz |
Publié le: 2019-01-02
| Mis à jour le: 2023-02-01