TDK-Lambda RFE1600 Power Supplies

TDK-Lambda RFE1600 Power Supplies are high efficiency, 1600W 1U AC-DC devices. These power supplies feature input voltage of 85VAC to 264VAC and output voltages of 12, 24/28, and 48V. The output voltage is user adjustable enabling the RFE1600 to be used in a variety of customized applications. Additional features include internal o-ring FETS and current share. Applications for RFE1600 series are industrial, test, communications, defense (COTS), and broadcast.

Features

  • 1U high
  • Internal ORing FETs and current share
  • High efficiency
  • I2C, PMBus communication option

Specifications

  • 85VAC to 265VAC, 47Hz TO 63Hz input voltage range
  • 8.1A to 11.6A input current range at 115V to 230V
  • <35A inrush current
  • Meets EN61000-3-2, PF > 0.98 at Full Load power factor correction
  • <0.02%/°C temperature coefficient
  • 105% to 115% (programmable) overcurrent protection
  • 110% (tracking), cycle AC to reset or utilize remote on/off overvoltage protection
  • -10°C to +70°C operating temperature range
  • 10% to 90%RH humidity
  • Cooling: Two Variable Speed Internal Fans, Airflow Exits across Input/Output Connector
  • Withstand Voltage
    • 3kVAC input to output
    • 2kVAC input to ground
  • 30G shock
  • UL60950-1, EN60950-1 (2nd Edition), CE Mark safety certifications
  • 85.09mm x 40.894mm x 320.04mm
View Results ( 8 ) Page
Numéro de pièce Alimentation en sortie Tension de sortie - canal 1 Courant de sortie - canal 1
RFE1600-12/S 1.596 kW 12 V 133 A
RFE1600-12 1.596 kW 12 V 133 A
RFE1600-48 1.584 kW 48 V 33 A
RFE1600-32/S 1.504 kW 32 V 47 A
RFE1600-24 1.608 kW 24 V 67 A
RFE1600-24/S 1.608 kW 24 V 67 A
RFE1600-32 1.504 kW 32 V 47 A
RFE1600-48/S 1.584 kW 48 V 33 A
Publié le: 2013-02-05 | Mis à jour le: 2022-03-20