TE Connectivity / AMP Connectors Connecteur RJ45 industriel / à fibre optique
TE Connectivity Industrial RJ45/Fiber Optics LC-Type Push Pull variant 14 metal shell connector is equipped with a robust termination technology that allows for flexible field installation without any special tool. With its metal shell, this RJ45/Fiber Optic connector is able to withstand harsh environments and offers good chemical, oil or spark resistance. Due to its high grade IP rating and durability, the metal shell version provides a reliable and safe connection and reduces maintenance cost. The comfortable Push Pull mechanism ensures a secure, sealed interconnection and enables the connector to withstand severe shocks, higher temperatures and vibrations. Additionally, all common cable diameters can be terminated with a single RJ-45 core.Caractéristiques
- IEC standardized interface
- Pinch ring seal covers 4.8mm to 8mm cable outside diameter
- Flexible solution for all industrial / customized connector interfaces by using a provided adapter
- Supports at least 750 mating cycles
- Pre-assembled connector housings
- Metal shell connector
Applications
- Robotics
- Welding machines
- Machinery
- Automotive production
- Motors
- Motor controls
Vidéos
Publié le: 2014-12-09
| Mis à jour le: 2022-03-11