TE Connectivity SFP+ Family Interconnect System

TE Connectivity SFP+ I/O Interconnects are designed to transfer data at speeds of up to 16Gb/s. The portfolio features 20-position SMT connectors as well as cages in multiple configurations, and with elastomeric gasket or enhanced EMI springs to address EMI containment at higher data rates. TE SFP+ Interconnect family also includes thermal- and EMI-enhanced stacked configurations to further improve performance. Complementary SFP+ direct-attach copper cable assemblies are also offered as high-speed, cost-effective alternatives to fiber optic cables. The assemblies enable hardware OEMs and data center operators to achieve high port density and configurability at low costs and with reduced power requirements.

Features

  • Supports applications up to 16Gb/s
  • Offers cages in single-port, ganaged and stacked configurations
  • Belly-to-belly mounting cages also offered
  • Uses enhanced 20-position connector that is backward-compatible with SFP connectors
  • Features elastomeric gaskets and springs for EMI containment
  • Offers heat sink and light pipe options

Applications

  • Storage, servers, routers, switches and hubs
  • Network Interface Cards (NICs)
  • Other telecommunications equipment
  • 10Gb Ethernet (IEEE802.3ae)
  • 2G, 4G, 8G, and 16G Fibre Channels
  • Fibre Channel over Ethernet (FCoE)
Publié le: 2008-04-30 | Mis à jour le: 2022-03-11