TE Connectivity / Measurement Specialties FX1901 Compression Load Cell
TE Connectivity's Measurement Specialties FX1901 Compression Load Cells are intended for laboratory, hospital, or consumer product applications. TE's FX1901 is a 1% load cell device with full scale ranges of 10, 25, 50, or 100 and 200lbf compression. The series is used in a wide range of consumer and medical products.
Features
- High-reliability design
- 10lbf to 100lbf ranges
- Compact coin cell package
- Anti-rotation mounting features
- CE compliance
- Small
- Low noise
- Robust high over-range
- High reliability
- 20mV/V nominal output
- Low deflection
- Fast
- Essentially unlimited cycle life
Applications
- Assembly forces
- Physical therapy devices
- Patient weight
- Hand tool forces
- Chiropractic and exercise equipment
- Consumables monitoring: copy equipment and vending systems
- Appliance payload monitoring: washers, dryers, water weight, extraction efficiency
- Appliance unbalance monitoring
Wiring Information
Publié le: 2015-08-10
| Mis à jour le: 2026-03-27