TE Connectivity .312 FASTON Receptacle Connectors
TE Connectivity's .312 FASTON Receptacle Connectors are ergonomically friendly with a thumbprint design to provide comfortable, contoured pushing surfaces for mating. Configured and color-coded, operators can recognize the proper position and orientation for loading and mating. TE's .312 series will mate with .312 series quick connect tabs in a variety of commercial and industrial components. TE 312 Series FASTON Receptacle Connectors feature a protected internal terminal locking feature to provide secure retention and includes an anti-reverse component to reduce the potential for improper terminal assembly.Features
- Thumbprint design provides comfortable pushing surface for mating
- Color coded to help prevent misapplication
- Protected internal terminal locking feature provides secure retention
View Results ( 9 ) Page
| Numéro de pièce | Fiche technique | Description | Sexe |
|---|---|---|---|
| 1742803-1 | ![]() |
Bornes 312 FAST PCB TAB | Male |
| 62092-1 | ![]() |
Bornes 18-16 AWG .312 RCPT | Female |
| 63820-1 | ![]() |
Bornes RECPT 312 FAST 14-1 96000 | Female |
| 1969186-2 | ![]() |
Bornes .312 RECEPT HOUSING NATURAL | Female |
| 61399-1 (Cut Strip) | ![]() |
Bornes FASTON RECEPTACLE Cut Strip of 100 | Female |
| 61399-1 (Mouser Reel) | ![]() |
Bornes FASTON RECEPTACLE Reel of 1000 | Female |
| 61399-1 | ![]() |
Bornes FASTON RECEPTACLE Reel of 6000 | Female |
| 63677-1 | ![]() |
Bornes 312 FAST REC 12-16 | Female |
| 1742583-1 | ![]() |
Bornes TAB,FASTON,.312 SERIES |
Publié le: 2010-02-19
| Mis à jour le: 2022-03-11