TE Connectivity AMPMODU IV & V Connectors

TE Connectivity's AMPMODU IV and V Connectors feature rugged and reliable wire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups, including board-mount headers and cable-to-board receptacles. They are available in single and double rows as well as vertical or right-angle. The Mod IV series is ideal for standard pressure applications with minimal vibration, while the Mod V series is ideal for high-pressure applications with high vibration. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

Features

  • Formed from high conductivity copper alloy and selectively plated with gold for higher performance and reliability
  • Categorized into 2 groups: board-mount headers and cable-to-board receptacles
  • Single or double row
  • Vertical or right angle
  • Shrouded or breakaway
  • Housings on all board-mounted assemblies are made of high-temperature tolerant materials and incorporate stand-offs for free drainage of flux cleaning solutions

Applications

  • Medical instruments
  • Gaming equipment
  • Automotive controls
  • Servers
  • Test/measurement devices
  • Factory automation
  • Telecommunication
  • Storage equipment
  • Vending

System Example

TE Connectivity AMPMODU IV & V Connectors
Publié le: 2013-11-07 | Mis à jour le: 2026-01-12