TE Connectivity LGA 4189 Sockets and Hardware

TE Connectivity's (TE) LGA 4189 Sockets and Hardware support current and future CPU designs. The sockets and hardware are qualified to support next-generation CPUs with increased reliability. The TE LGA 4189 Sockets and Hardware support Intel’s next-generation PCIe Gen 4 processors and four or eight multi-processor system architectures. TE has both socket and hardware parts available to deliver a full solution.

Features

  • Supports PCIe Gen 4 and four and eight multi-processor system architectures
  • Both socket and hardware parts available for a full solution
  • Flexible tooling provides fast turnaround time for prototypes, so sockets can be available at the earliest stages of the design process

Applications

  • Servers
  • Storage
  • Data centers
  • High performance computing (HPC)

Specifications

  • 0.9906mm hex pitch
  • 2.7mm SP height
  • 25gf @ nominal def. cont. NF
  • 4189 pin count
  • Two-piece housing design
  • 0.5A current rating
  • 800MΩ min at 500VDC insulation resistance
Publié le: 2019-11-19 | Mis à jour le: 2023-10-02