TE Connectivity Reflow Capable Universal Mate-N-Lok Connectors
TE Connectivity’s (TE) Reflow Capable Universal Mate-N-Lok Connectors are designed to streamline manufacturing processes with simple reflow soldering of PCB assemblies. The reflow-capable universal MATE-N-LOK product line builds on a tested solution for wire-to-board applications. The thermoplastic housing is designed to withstand high temperatures associated with reflow soldering. This allows for an easy transition to a full reflow assembly process. The headers are designed with polarization features, positive locking, and a low contact mating force, allowing for easy mating. The standard .250” (6.35mm) center line allows for mating with TE's existing universal MATE-N-LOK wire-to-board connectors. Applications include HVAC equipment, industrial machinery, appliances, power supplies, security systems, and elevators and escalators.Features
- High-temperature, reflow-capable housing allows for transition to reflow PCB assembly
- Low contact mating force
- Polarization and positive locking for error-resistant assembly
- Pin and socket style contacts available
Applications
- Appliances
- HVAC equipment
- Industrial machinery
- Power supplies
- Security systems
- Elevators and escalators
Specifications
- 12A/600VAC voltage
- 5000VAC dielectric withstand voltage
- 6.35mm centerline
- UL 94V-0 thermoplastic
- Tin-plated copper alloy
- -40°C to +105°C operating temperature range
Publié le: 2017-08-15
| Mis à jour le: 2025-10-27