TE Connectivity / Polamco SMD MIL-DTL-83513 Backshells
TE Connectivity's (TE) Polamco SMD MIL-DTL-83513 Backshells are highly customizable and offer rugged and reliable protection for Micro-D connectors. TE's SMD MIL-DTL-83513 Backshells are machined for reliable strength and performance with the added flexibility of a split body for easier accessibility and standard band termination. The backshells come in several materials and sizing options. The BT series is compatible with mil-spec dimensions and is able to perform in extreme conditions.Additional resources
Features
- 9 to 100 shell sizes
- Straight mounting angle
- Added flexibility of split body for accessibility
- Overall screen termination by stainless steel band
- Range of circular or elliptical entry ports to suit cable requirements
View Results ( 5 ) Page
| Numéro de pièce | Fiche technique | Description | Angle de montage | Taille de la coque |
|---|---|---|---|---|
| SMD-25-11-1-C | ![]() |
Connecteurs D-Sub de norme MIL SMD-25-11-1-C | Straight | 25 |
| SMD-37-16-1-C | ![]() |
Connecteurs D-Sub de norme MIL SMD-37-16-1-C | Straight | 37 |
| SMD-09-05-1-C | ![]() |
Connecteurs D-Sub de norme MIL SMD-09-05-1-C | Straight | 9 |
| SMD-21-09-1-C | ![]() |
Connecteurs D-Sub de norme MIL SMD-21-09-1-C | Straight | 21 |
| SMD-31-14-1-C | ![]() |
Connecteurs D-Sub de norme MIL SMD-31-14-1-C | Straight | 31 |
Publié le: 2016-08-11
| Mis à jour le: 2022-03-11