TE Connectivity VITA 62 MULTI-BEAM XLE Power Connectors
TE Connectivity MULTI-BEAM XLE power connector is specified for the VPX VITA 62 power supply standard and offers 50A and 20A contacts. TE VITA 62 MULTI-BEAM XLE connectors offer a slimmer housing design that reduces the overall PCB footprint. This TE XLE power connector series also offers the option of using a low-power Universal Power Module (UPM) contact. The new contact and housing design allows more power in the same footprint, over 40% more current in the same space.Features
- 6-beam power contact offers up to 75A current rating and delivers more than 200A/linear inch
- 25A low-power contact occupies 50% less PCB space than MULTI-BEAM XL power contacts
- Slim guide sockets reduce the overall PCB footprint
- Vented housing allows for better heat dissipation
- Hot-plug capable
Additional Resources
Publié le: 2017-03-31
| Mis à jour le: 2025-03-03