TE Connectivity Industrial Mini I/O Connectors
TE Connectivity's (TE) Industrial Mini I/O Connectors are small, compact, latching wire-to-board I/O interfaces that feature two points of contact for increased reliability in high-vibration environments, with polarization to prevent mismatching. The components are available in both SMT and through-hole configurations with a unique latching system that protects the plug from pullout. Other features include eight individual circuits that accommodate I/O signals and the ability to meet Cat5e requirements when used in an Ethernet application. Measuring one-fourth the size of conventional RJ45 plugs, TE mini I/O connectors are commonly used as an alternative to RJ45.
Features
- Maximum cable diameters
- 6.7mm (standard)
- 7.1mm (field installable)
- Wire sizes
- 22AWG (standard)
- 24AWG (field installable)
- 1500 cycles durability
- 98N (10kg) cable retention force
- 8 positions
- 60V voltage rating
- 0.5A current rating
- -40°C to +85°C operating temperature range
Applications
- Industrial control
- Motion control
- PLCs
- Robotics
Dimensions
Publié le: 2010-09-27
| Mis à jour le: 2026-03-05