Tektronix AFG3000 Arbitrary / Function Generators
Tektronix AFG3000 Arbitrary / Function Generators represent a breakthrough in signal source technology. The large display and intuitive user interface makes this product easy to learn and use. AFG3000 Arbitrary / Function Generators generate frequencies up to 240MHz and sampling rates up to 2 GS/s, as well as front panel memory USB connectivity for saving and transferring waveforms and settings. Tektronix offers dual-channel models that allow a completely independent selection of waveforms and frequencies.Features
- Dual-channel models save cost and bench space by replacing two signal generators with one that offers two tightly synchronized or two completely independent signals
- Up to 2GS/s sample rate generates waveforms with fine timing resolutions
- Up to 20Vp-p amplitude into 50Ω load (AFG3011) saves cost and set-up time by creating high amplitude signals without using an external power amplifier
- 25 shortcut keys reduce set-up and evaluation time with direct access to frequently used functions and parameters
- Large 5.6" (142mm) color display gives you full confidence in your signal since all relevant settings and waveform graphs can be seen at a single glance (Monochrome on AFG3021B)
- Only 6.6" (168mm) deep frees up valuable bench space
- ArbExpress™ software creates and modifies waveforms with ease - import waveforms seamlessly from your Tektronix oscilloscope or create them via the equation editor, free hand, point draw, or waveform math
Additional Resources
Publié le: 2008-11-17
| Mis à jour le: 2022-03-11