Tektronix DMM4020 Digital Multimeter
Tektronix DMM4020 Digital Multimeter has a 5.5-digit resolution and enables measurements of volts, ohms, and amps with a basic VDC accuracy of 0.015%. DC leakage current measurements and frequency measurements provide even more capability in the same instrument. Dedicated front-panel buttons for frequently used functions and a save-your-setups means measurements are just a button push away. Tektronix DMM4020 Digital Multimeter easily connects to a PC using an RS-232 or USB.Features
- Volts, Ohms, and Amps measurements
- True RMS (AC, AC + DC) measurements
- Diode and continuity testing
- Frequency Measurements
- 2×4 Ohms 4-wire Measurement Technique
- Dedicated DC Leakage Current Measurements
- Six Dedicated Buttons for Fast Access to Instrument Setups
- Limit Compare Mode for Pass/Fail Testing
Specifications
- 5.5-digit resolution
- Basic VDC accuracy of up to 0.015% (1 year)
- 200mV to 1000V voltage range, with up to 1μV resolution
- 200μA to 10A current range, with up to 1nA resolution
- 200Ω to 100MΩ range, with up to 1mΩ resolution
- CAT I 1000V, CAT II 600V
Accessory
Publié le: 2009-12-02
| Mis à jour le: 2022-03-11