Teledyne LeCroy Frontline Low Energy Bluetooth® Protocol Analyzer

Teledyne LeCroy Frontline Low Energy BLUETOOTH® Protocol Analyzer is smaller than a deck of cards and runs on USB power to decode all traffic, including advertising packets, data packets, and LL control packets. The Frontline BPA provides visibility into all three advertising channels concurrently through live decoding and decryption of encrypted data. This analyzer from Teledyne LeCroy includes Frontline software and the BPA low energy hardware interface for simple device set up for developers of Bluetooth Smart and SmartReady technologies. The setup requires no synchronization to devices and includes DecoderScrip, which allows specifying decodes for custom protocols.

The Frontline BPA low energy Protocol Analyzer includes the portable BPA low energy hardware interface to support wireless capture of Bluetooth low energy communications. The analyzer supports two USB port types (USB 2.0 port or USB 3.0 high-speed port) and Win 7/Win 8 OS systems. System requirements include a Core i5 processor at 2.7GHz, 4GB RAM, and 20GB free hard disk space.

Features

  • Live decoding and decryption of encrypted data allows events to be viewed as they occur
  • Extraordinarily portable size and USB-powered for bench or field
  • Simple device setup with plug and play USB support offers no-hassle decoding
  • Bluetooth decodes that make for reliable development and problem-solving
  • Decoder Script allows for the specification of decodes for custom protocols
  • Reduce debug time with simultaneous live capture, display, decode, filtering, and detection of protocol errors
  • Support for CSRMesh and Bluetooth mesh technology

Specifications

  • 89mm x 44.5mm x 18mm
  • USB 2.0 Mini-B bus type
  • USB Powered (USB 2.0)
  • -90.0dBm for GFSK effective receiver sensitivity
  • 0 to +65°C (+32°F to +149°F) storage temperature
  • +5°C to +55°C (+41°F to +131°F) operating temperature
  • 10% to 90% RH (noncondensing) operating humidity
Publié le: 2016-08-30 | Mis à jour le: 2022-03-11