Teledyne LeCroy T3DSO3000 Oscilloscopes

Teledyne LeCroy T3DSO3000 Oscilloscopes come in four-channel modules, including 200MHz, 350MHz, 500MHz, and 1GHz bandwidths. All models incorporate two 5Gsa/s ADCs and two 250Mpts memory modules and employ a 256-level intensity grading display function and a color temperature display mode, which complements the high-speed update rate. T3DSO3000 oscilloscopes include serial bus decoders for I2C, SPI, UART, CAN, LIN, CAN FD, I2S, MIL-STD-1553B, FlexRay, SENT, and Manchester. Teledyne LeCroy T3DSO3000 Oscilloscopes feature power analysis software, bode plot, and function generator software as standard and a large 10.1" color TFT LCD display.

Features

  • Includes bode plot and power analysis applications as standard
  • 9 basic math functions plus FFT, and 50+ auto measurement parameters
  • Long capture
  • Waveform sequence recorder
  • Optional 16 channel mixed-signal capability
  • Includes serial bus decoders for I2C, SPI, UART, CAN, LIN, CAN FD, I2S, MIL-STD-1553B, FlexRay, SENT, and Manchester

Specifications

  • 200MHz to 1GHz bandwidth range
  • 4 channels with 50Ω/1MΩ input impedance rating
  • 125Mpts/Ch memory
  • Up to 5GS/s sample rate
  • 10.1" touch screen TFT-LCD (1024 x 600) display
  • 15 one-button menus
  • Connectivity
    • USB host
    • USB device
    • LAN

Function & Characteristics

Teledyne LeCroy T3DSO3000 Oscilloscopes
Publié le: 2021-10-26 | Mis à jour le: 2022-03-11