Teledyne LeCroy T3LCR Precision LCR Meters
Teledyne LeCroy T3LCR Precision LCR Meters are available in three models with a maximum test frequency that ranges from 2kHz to 300kHz and basic accuracy of 0.05%. These compact modules feature a 3.5" color LCD with a clear display of parameters, settings, results, and more. A continuously adjustable test frequency range offers flexibility in choosing the measuring frequency. Users can change frequency within the T3LCR frequency range to perform measurements without having to power off the instrument or change the test fixture. A PASS/FAIL test function provides a faster validation process. Teledyne LeCroy T3LCR Precision LCR Meters are well suited for the needs of research and development (R&D) and production environments and perform a full range of automated measurements.Features
- Large 3.5" TFT LCD display
- 2kHz to 300kHz maximum test frequency range
- Continuously adjustable test frequency range offers flexibility in choosing the measuring frequency
- 0.05% basic accuracy
- 25ms maximum measuring speed
- ±2.5V DCR measurement and Internal DC bias voltage
- Spot frequency or full frequency range OPEN/SHORT correction
- PASS/FAIL test function for a faster validation process
- 16 major / secondary parameter measurement combinations and 2 additional monitoring parameters (maximum four different parameters can be shown simultaneously)
- Auto level control (ALC) function
- BIN function provides 10 BIN (9 BIN, AUX: 1 BIN)
- List measurement feature performs automated sweep measurements by listing up to 10 frequency or amplitude points
- RS-232C, handler, USB, and USB storage standard interfaces
- Compact size, ideal for automatic equipment (2U, 1/2 rack)
- 3-year warranty as standard
Applications
- R&D
- Production environments
- Automated measurements
Panel Overview
Accessories
Publié le: 2021-11-30
| Mis à jour le: 2022-03-11