Terasic Technologies D8M-GPIO Digital Camera Package

Terasic Technologies D8M-GPIO is an 8-megapixel camera kit with a 2x20 pin GPIO connector interface and includes a MIPI camera module and MIPI decoder. The MIPI camera module has built-in Voice Coil Motor (VCM) to control its focal length. Users can adjust the focus via I2C interface. The 2x20 pin GPIO connector is the standard expansion interface widely used on Altera DE series development kits. Any main boards with a GPIO connector can interface with D8M-GPIO. Terasic D8M-GPIO kit also includes camera capture and a display reference design. Two versions are available, RTL code only and Altera VIP in Qsys. This enables users to rapidly be familiar with the operation of the camera module and develop custom applications based on these examples as a reference.

Specifications

  • Package Interface: 2x20 GPIO with 3.3V I/O standard
  • MIPI Camera Module: ◦Chip P/N: OV8865
  • Color Filter Arrangement: Bayer Pattern
  • View Angel: 70 degrees
  • Lens Type: 1/3.2 inch
  • Pixels: 3264x2448 (8-megapixels)
  • Frame Rate: Maximal 60 frame per second at 1408 x 792 resolution and 30 frame per second at 3268 x 2448 resolution
  • Support Focus Control
  • Interface: MIPI
  • MIPI Decoder: ◦Chip P/N: TC358748XBG
  • MIPI CSI-2 Compliant
  • MIPI to Parallel Port Converter
  • Supports up to 4 data lanes
  • Package Size: 73.4x60.0mm

Kit Contents

  • Packing Box
  • CD Download Guide
  • One D8M Module
  • 40-Pin IDC To Box Header Cable

Block Diagram

Block Diagram - Terasic Technologies D8M-GPIO Digital Camera Package

Kit Contents

Chart - Terasic Technologies D8M-GPIO Digital Camera Package

1. Packing Box
2. CD Download Guide
3. One D8M Module
4. 40-Pin IDC to Box Header Cable

Publié le: 2017-03-30 | Mis à jour le: 2024-03-29