Qualtek Electronics Extension Power Cords
Qualtek Electronics Extension Power Cords are designed for durability and electrical safety and feature a NEMA 5-15R receptacle and a NEMA 5-15P plug. These power cords provide dependable AC power extension for electronic equipment requiring flexible reach between a power source and the connected device. The extension power cords have a black jacket and a 105°C temperature rating. These power cords comply with UL and cUL standards and are RoHS compliant. The power cords are ideal for commercial, industrial, and OEM requirements.
Features
- 105°C temperature rating
- SJT, SJTW, 14AWG/3C or 16AWG/3C, unshielded cordage
- 125V voltage rating, 13A current rating for 250134-01 and 250135-01 cords
- 125V voltage rating and 15A current rating
- NEMA 5-15R connector and NEMA 5-15P plug
- Black jacket color
- Comply with UL and cUL standards
- RoHS compliant
Applications
- Commercial
- Industrial
- OEM requirements
View Results ( 5 ) Page
| Numéro de pièce | Fiche technique | Longueur du câble | Courant nominal | Température de fonctionnement max. | Tension de voltage | Épaisseur de fil - AWG |
|---|---|---|---|---|---|---|
| 250138-01 | ![]() |
300 in | 15 A | + 105 C | 125 V | 14 AWG |
| 250134-01 | ![]() |
12 in | 13 A | + 105 C | 125 V | 16 AWG |
| 250135-01 | ![]() |
36 in | 13 A | + 105 C | 125 V | 16 AWG |
| 250136-01 | ![]() |
72 in | 15 A | + 105 C | 125 V | 14 AWG |
| 250137-01 | ![]() |
120 in | 15 A | + 105 C | 125 V | 14 AWG |
Publié le: 2026-04-07
| Mis à jour le: 2026-05-06