Texas Instruments ADS42xxEVM Evaluation Modules (EVM)
Texas Instruments ADS42xxEVM Evaluation Modules (EVM) are a circuit board that allows designers to evaluate the performance of the ADS42xx device, an extremely low power dual channel 12-bit analog to digital converter. The ADC features configurable parallel DDR LVDS or CMOS outputs. The evaluation module provides a flexible environment to test the ADS42xx under various clock, input, and supply conditions. The ADS42xxEVM also includes Texas Instrument's 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can drive the clocking input to the ADS42xx. Open sockets are provided for an external VCXO and crystal band pass filter, allowing for rapid evaluation of a combined high-performance ADC and clocking circuit equivalent to a final system-level solution.Features
- Transformer coupled analog input path
- Amplifier path based on the THS4509
- Configurable CMOS or DDR LVDS parallel output modes
- CDCE72010 jitter clock synchronizer and jitter cleaner clocking circuit
- Transformer coupled clock input path
- DDR LVDS output and capture ability via TSW1400EVM or TSW1405EVM capture card
- USB controlled for SPI access
Test Set-Up
Publié le: 2019-10-22
| Mis à jour le: 2025-06-23