Texas Instruments ADS7052 14-Bit Small-Size Low-Power SAR ADCs

Texas Instruments ADS7052 14-Bit, 1MSPS, Single-Ended Input, Small-Size Low-Power SAR ADCs are high-speed and offers pin-to-pin compatibility. The ADS7052 provides multiple resolutions, throughputs, and analog input variants. The single-ended input has a range of 0V to AVDD, and AVDD in the range of 1.65V to 3.6V.

Ideal offset specifications over the entire AVDD and temperature operating range are maintained through internal offset calibration. Controlled by the CS and SCLK signals, the ADS7052 supports an SPI-compatible serial interface.

The device uses an input signal sampled with the CS falling edge and SCLK for conversion and serial data output. A wide digital supply range of 1.65V to 3.6V is enabled on the ADS7052, directly interfacing with various host controllers. A normal DVDD range of 1.65V to 1.95V allows the ADS7052 to comply with the JESD8-7A standard.

An extended industrial temperature range of –40°C to +125°C and an 8-pin, small X2QFN package are available on the ADC devices. Space-constrained and battery-powered applications that require high-speed, high-resolution data acquisition are ideal for the Texas Instruments ADS7052, which efficiently achieves extremely-low power consumption in a small form factor.

Features

  • Unipolar Input Range: 0V to AVDD
  • Wide Operating Range:
    • AVDD: 1.65V to 3.6V
    • DVDD: 1.65V to 3.6V (Independent of AVDD)
    • Temperature Range: –40°C to +125°C
  • Excellent Performance:
    • 14-Bit NMC DNL, ±2LSB INL
    • 74.5dB SINAD at 2kHz
    • 72.5dB SINAD at 200kHz
  • 1MSPS Throughput
  • Small Package Size: X2QFN-8 Package (1.5mm × 1.5mm)
  • Low Power Consumption:
    • 1.5mW at 1MSPS With 3.3V AVDD
    • 160µW at 100kSPS With 3.3V AVDD
    • 40µW at 100kSPS With 1.8V AVDD
  • Integrated Offset Calibration
  • SPI-Compatible Serial Interface: 24MHz
  • JESD8-7A Compliant Digital I/O

Applications

  • Optical Encoders
  • Sonar Receivers
  • Fish Finders
  • I-Q Demodulators
  • Optical Line Cards and Modules
  • Thermal Imaging Cameras
  • Ultrasonic Flow Meters
  • Handheld Radios

ADS7052 Functional Diagram

Block Diagram - Texas Instruments ADS7052 14-Bit Small-Size Low-Power SAR ADCs
Publié le: 2018-01-26 | Mis à jour le: 2022-10-25