Texas Instruments bq24780S Mode Battery Charge Controller
Texas Instruments bq24780S Hybrid Power Boost Mode Battery Charge Controller is a high-efficiency, synchronous battery charger. It offers low component count for space-constrained, multi-chemistry battery charging applications. The bq24780S device supports hybrid power boost mode. This allows battery discharge energy to the system when system power demand is temporarily higher than adapter maximum power level. This device uses two charge pumps to separately drive N-channel MOSFETs for automatic system power source selection. Through SMBus, a system power management microcontroller programs input current, charge current, discharge current, and charge voltage DACs with high regulation accuracies. Texas Instruments bq24780S device monitors adapter current, battery discharge current, and system power for a host to throttle back CPU speed or reduce system power when needed. The bq24780S device charges 1-, 2-, 3-, or 4-series Li+ cells.Features
- Industrial Innovative Charge Controller With Hybrid Power Boost Mode
- Adapter and battery provides power to system together for Intel® CPU turbo mode
- Ultra-fast transient response of 150µs to enter boost mode
- Hybrid power boost mode from 4.5V to 24V system
- Charge 1 to 4-cell battery pack from 4.5V to 24V adapter
- High Accuracy Power and Current Monitoring for CPU Throttling
- Comprehensive PROCHOT profile
- ±2% current monitor accuracy
- ±5% system power monitor accuracy (PMON)
- Automatic NMOS Power Source Selection from Adapter or Battery
- ACFET fast turn on in 100µs
- Programmable Input Current, Charge Voltage, Charge and Discharge Current Limit
- ±0.4% charge voltage (16mV step)
- ±2% input current (128mA/step)
- ±2% charge current (64mA/step)
- ±2% discharge current (512mA/step)
- High Integration
- Battery LEARN function
- Battery present monitor
- Boost mode indicator
- Loop compensation
- BTST diode
- Enhanced safety features for overvoltage protection, overcurrent protection, battery, inductor, and MOSFET short-circuit protection
- 600kHz, 800kHz, and 1MHz switching frequencies
- Realtime system control on ILIM pin to limit charge and discharge current
- 0.65mA adapter standby quiescent current for energy star
Applications
- Notebook, ultrabook, detachable, and tablet PC
- Handheld terminal
- Industrial and medical equipment
- Portable equipment
TI Reference Design Library
Functional Diagram
Learn More About
Publié le: 2015-06-23
| Mis à jour le: 2022-03-11