Texas Instruments bq500100 Wireless Charging Current Monitor

Texas Instruments bq500100 Wireless Charging Current Monitor is a voltage output, current-shunt monitor for wireless charging to facilitate foreign object detection (FOD). This device can sense drops across shunts at common-mode voltages from 0V to 20V, independent of the supply voltage. The device features a fixed voltage gain of 50V/V with a maximum gain error of 2% and an offset voltage of 150µV (max.). This device operates from a single 2.7V to 6V power supply, drawing a maximum of 100µA of supply current. The Texas Instruments bq500100 is specified from –40°C to +105°C and is offered in the SC-70 package.

Features

  • 0V to 20V wide common-mode range 
  • ±150µV (max.) offset voltage 
  • Enables shunt drops of 10mV full-scale
  • ±2% gain error (max. overtemperature) accuracy 
  • 50V/V fixed gain 
  • 100µA (max.) low quiescent current 
  • SC70 small package

Applications

  • WPC (Qi) 1.2-compliant wireless power transmitters for 15W or 5W systems
  • Proprietary wireless chargers and transmitters
  • Wirelessly-powered industrial and medical systems

Functional Block Diagram

Block Diagram - Texas Instruments bq500100 Wireless Charging Current Monitor
Publié le: 2016-06-13 | Mis à jour le: 2022-03-11