Texas Instruments CC11xL Transceivers, Receivers, and Transmitters

Texas Instruments CC11xL devices are transceivers, receivers, and transmitters designed for ultralow-power wireless applications operating in the 315/433/868/915 MHz ISM/SRD bands as well as wireless alarm and security systems. TI CC110L Value Line Transceivers, CC113L Value Line Receivers, and CC115L Value Line Transceivers are cost-optimized sub-1 GHz RF devices based on the popular CC1101 RF transceiver, and RF performance characteristics are identical. TI CC110L RF transceivers are integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate of up to 600kbps. TI CC113L RF receivers are integrated with a highly configurable baseband demodulator. The modem supports various modulation formats and has a configurable data rate of up to 600 kbps. Texas Instruments CC115L RF transmitters are integrated with a highly configurable baseband modulator. The modem supports various modulation formats and has configurable data rates from 0.6 to 600knps. The CC110L, CC113L, and CC115L provide extensive hardware support for packet handling, data buffering, and burst transmissions.

CC110L RF transceivers

TI CC110L RF transceivers are integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate of up to 600kbps.
View Product List

CC113L RF receivers

TI CC113L RF receivers are integrated with a highly configurable baseband demodulator. The modem supports various modulation formats and has a configurable data rate of up to 600kbps.
View Product List

CC115L RF transmitters

TI CC115L RF transmitters are integrated with a highly configurable baseband modulator. The modem supports various modulation formats and has configurable data rates from 0.6 to 600knps.
View Product List

View Results ( 6 ) Page
Numéro de pièce Fiche technique Description
CC115LRGPR CC115LRGPR Fiche technique Émetteur RF Value Line Trnsmittr A 595-CC115LRGPT A A 595-CC115LRGPT
CC113LRGPR CC113LRGPR Fiche technique Récepteur RF Value Line Receiver A 595-CC113LRGPT A 5 A 595-CC113LRGPT
CC110LRGPR CC110LRGPR Fiche technique Émetteur-récepteur RF Value Line Transceiv er A 595-CC110LRGPT A 595-CC110LRGPT
CC115LRGPT CC115LRGPT Fiche technique Émetteur RF Value Line Trnsmittr A 595-CC115LRGPR A A 595-CC115LRGPR
CC110LRGPT CC110LRGPT Fiche technique Émetteur-récepteur RF Value Line Transceiv er A 595-CC110LRGPR A 595-CC110LRGPR
CC113LRGPT CC113LRGPT Fiche technique Récepteur RF Value Line Receiver A 595-CC113LRGPR A 5 A 595-CC113LRGPR
Publié le: 2012-02-17 | Mis à jour le: 2025-06-25