Texas Instruments CC1312R SimpleLink™ Wireless MCUs
Texas Instruments CC1312R SimpleLink™ Wireless MCUs target Wireless M-Bus, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), KNX RF, Wi-SUN®, and proprietary systems, including the TI 15.4-Stack. The CC1312R has a very low active RF and microcontroller (MCU) current. It also has a sub-µA sleep current with up to 80KB of parity-protected RAM retention. This provides excellent battery life and allows operation on small coin-cell batteries and in energy-harvesting applications.The CC1312R device combines a flexible, very low-power RF transceiver with a powerful 48MHz Arm® Cortex®-M4F CPU in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Arm Cortex-M0) handles low-level RF protocol commands stored in ROM or RAM, thus ensuring ultra-low power and great flexibility. The low power consumption of the CC1312R device does not come at the expense of RF performance; the CC1312R device has excellent sensitivity and robustness (selectivity and blocking) performance.
Features
- Microcontroller
- Powerful 48MHz Arm Cortex-M4F processor
- 148 EEMBC CoreMark® Score
- 352KB of in-system programmable flash
- 256KB of ROM for protocols and firmware
- 8KB of cache SRAM (alternatively available as general-purpose RAM)
- 80KB of Ultra-low leakage SRAM with parity
- 2-pin cJTAG and JTAG debugging
- Supports Over-the-Air Upgrade (OTA)
- Ultra-low power sensor controller with 4KB of SRAM
- TI-RTOS, drivers, bootloader, and IEEE 802.15.4 MAC in ROM for optimized application size
- Peripherals
- Digital peripherals can be routed to any GPIO
- 4× 32-bit or 8× 16-bit general-purpose timers
- 12-vit ADC, 200k samples/s, eight channels
- 2× comparators with internal reference DAC (1× continuous time, 1× ultra-low power)
- Programmable current source
- 2× UART
- 2× SSI (SPI, MICROWIRE, TI)
- I2C
- I2S
- Real-Time Clock (RTC)
- AES 128 and 256-bit crypto accelerator
- ECC and RSA public key hardware accelerator
- SHA2 accelerator (Full suite up to SHA-512)
- True Random Number Generator (TRNG)
- Capacitive sensing, up to eight channels
- Integrated temperature and battery monitor
- External system
- On-chip buck DC/DC converter
- Low power
- 1.8V to 3.8V wide supply voltage range
- Active-Mode RX of 5.8mA (3.6V, 868MHz)
- Active-Mode TX at +14dBm of 24.9mA (868MHz)
- Active-Mode MCU 48MHz (CoreMark) at 2.9mA (60µA/MHz)
- 30.8µA sensor controller, low power-mode, 2MHz, running an infinite loop
- 808µA sensor controller, active-mode, 24MHz, running infinite loop
- Standby of 0.85µA (RTC on, 80KB RAM and CPU retention)
- A shutdown of 150nA (wakeup on external events)
- Radio section
- Flexible high-performance sub-1GHz RF transceiver
- Excellent receiver sensitivity
- 48dB at 50kbps excellent selectivity
- Output power up to +14dBm with temperature compensation
- Suitable for systems targeting compliance with worldwide radio frequency regulations
- ETSI EN 300 220 receiver category 1.5 and 2, EN 303 131, EN 303 204 (Europe)
- FCC CFR47 Part 15 (US)
- ARIB STD-T108 (Japan)
- Wide standard support
Applications
- 433, 470 to 510, 868, and 902 to 928MHz ISM and SRD systems with down to 4kHz of receive bandwidth
- Home and building automation
- Building security systems – motion detector, electronic door lock, door and window sensor, gateway
- HVAC – thermostat, wireless environmental sensor, HVAC system controller
- Fire safety systems – smoke detector, fire alarm control panel
- Video surveillance – IP camera
- Garage door openers
- Elevator and escalator control
- Smart grid and automatic meter reading
- Water, gas, and electricity meters
- Heat cost allocators
- Gateways
- Wireless sensor networks
- Long-range sensor applications
- Asset tracking and management
- Factory automation
- Wireless healthcare applications
- Energy harvesting applications
- Electronic Shelf Label (ESL)
Functional Block Diagram
Publié le: 2019-04-10
| Mis à jour le: 2023-08-21