Texas Instruments DLP6500 DLP® Digital Mirror Devices
Texas Instruments DLP6500 DLP® Digital Mirror Devices feature over 2 million micromirrors with a high resolution 0.65 1080p digital micromirror device (DMD) that is a spatial light modulator (SLM). They can modulate the amplitude, direction, and/or phase of incoming light. The unique capability and value offered by the DLP6500 make it well suited to support a wide variety of industrial, medical, and advanced imaging applications. The reliable function and operation of the DLP6500 from Texas Instruments require that it be used in conjunction with the DLPC900 or the DLPC910 digital controllers. This dedicated chipset provides full HD resolution at high speeds. It can be easily integrated into a variety of end-equipment solutions.Features
- High resolution 1080p (1920×1080) Array with >2 Million Micromirrors
- 0.65" micromirror array diagonal
- 7.56µm micromirror pitch
- ±12° micromirror tilt angle (relative to flat state)
- 2.5µs micromirror crossover time
- Designed for corner illumination
- Designed for Use With Broadband Visible Light (400nm to 700nm)
- Window transmission 97% (single pass, through two window surfaces)
- Micromirror reflectivity 88%
- Array diffraction efficiency 86%
- Array fill factor 92%
- Two 16-bit, low voltage differential signaling (LVDS), double data rate (DDR) input-data buses
- Dedicated DLPC900 controller for high-speed pattern rates of 9500Hz (1-bit binary) and 250Hz (8-bit gray)
- Up to 400MHz input data clock rate
- Integrated micromirror driver circuitry
Applications
- Industrial
- 3D scanners for machine vision and quality control
- 3D printing
- Direct imaging lithography
- Laser marking and repair
- Medical
- Ophthalmology
- 3D scanners for limb and skin measurement
- Hyperspectral imaging
- Hyperspectral scanning
- Displays
- 3D imaging microscopes
- Intelligent and adaptive lighting
Datasheets
Videos
Functional Block Diagram
Publié le: 2015-07-14
| Mis à jour le: 2022-03-11