Texas Instruments DP83TC811EVM Transceiver Evaluation Module
Texas Instruments DP83TC811EVM Transceiver Evaluation Module (EVM) is IEEE 802.3bw compliant, supporting 100BASE-T1. The DP83TC811R and DP83822H are configured in RGMII back-to-back, allowing a seamless media conversion from 100BASE-T1 to 100BASE-TX. This design has been tested and validated at UNH for 100BASE-T1 compliance. The Texas Instruments DP83TC811EVM includes an MSP430F5529 with the USB-2-MDIO tool preloaded for DP83TC811R and DP83822H register access. External power supplies can be connected to each specified voltage rail for additional system evaluation.Features
- 100BASE-T1 compliance
- Media conversion from 100BASE-T1 to 100BASE-TX
- Onboard MSP430F5529 with USB-2-MDIO for register access
- Supports interoperability testing, compliance testing, and BER testing
Block Diagram
Publié le: 2019-04-05
| Mis à jour le: 2023-08-17