Texas Instruments DRV8880 2A Stepper Motor Driver
Texas Instruments DRV8880 2A Stepper Motor Driver is a bipolar stepper motor driver for industrial applications. The device has two N-channel power MOSFET H-bridge drivers and a microstepping indexer. The DRV8880 is capable of driving 2.0A full-scale current or 1.4A rms current (with proper PCB ground plane for thermal dissipation and at 24V and TA = 25°C). AutoTune™ automatically tunes stepper motors for optimal current regulation performance and compensates for motor variation and aging effects. The STEP/DIR pins provide a simple control interface. The device can be configured in full-step up to 1/16- step modes. A low-power sleep mode is provided for very low quiescent current standby using a dedicated nSLEEP pin.Features
- Microstepping Stepper Motor Driver
- STEP/DIR Interface
- Up to 1/16 Microstepping Indexer
- Non-Circular and Standard 1/2 Step Modes
- 6.5 to 45V Operating Supply Voltage Range
- Multiple Decay Modes to Support Any Motor
- AutoTune
- Mixed Decay
- Slow Decay
- Fast Decay
- Adaptive Blanking Time for Smooth Stepping
- Configurable Off-Time PWM Chopping
- 10, 20, or 30μs Off-Time
- 3.3V, 1mA LDO Regulator
- Low-Current Sleep Mode (28μA)
- Small Package and Footprint
- 28 HTSSOP (PowerPAD)
- 28 WQFN (PowerPAD)
- Protection Features
- VM Undervoltage Lockout (UVLO2)
- Logic Undervoltage (UVLO1)
- Charge Pump Undervoltage (CPUV)
- Overcurrent Protection (OCP)
- Latched OCP Mode
- Retry OCP Mode
- Thermal Shutdown (TSD)
- Fault Condition Indication Pin (nFAULT)
Applications
- Automatic Teller and Money Handling Machines
- Video Security Cameras
- Multi-Function Printers and Document Scanners
- 3D Printers
- Office Automation Machines
- Factory Automation and Robotics
Videos
Simplified System Diagram
Learn More About
TI Reference Designs Library
Publié le: 2015-10-01
| Mis à jour le: 2022-03-11