Texas Instruments ISO7721DWVEVM Isolator Evaluation Module (EVM)

Texas Instruments ISO7721DWVEVM Isolator Evaluation Module (EVM) is used to evaluate the ISO7721. The ISO7721 is a high-performance, reinforced two-channel digital isolator in an 8-Pin WB SOIC package. The evaluation module features enough test points and jumper options for one to evaluate the device with minimal external components.

Features

  • High-speed, robust EMC two-channel digital isolator
  • Wide supply and level translation range of 2.25V to 5.5V
  • High signaling rate up to 100Mbps
  • Low propagation delay of 11ns typical (5V supplies)
  • Isolation barrier life > 25 years
Publié le: 2018-07-26 | Mis à jour le: 2023-02-01