Texas Instruments LMK03318 Ultra-Low-Noise Jitter Clock Generator

Texas Instruments LMK03318 Ultra-Low-Noise PLLatinum™ Clock Generator is a clock generator with one fractional-N frequency synthesizer with integrated VCO. These also have a flexible clock distribution/fanout, and pin-selectable configuration states stored in on-chip EEPROM. The device can generate multiple clocks for various multi-gigabit serial interfaces and digital devices. The multiple clock generation reduces BOM cost and board area and improves reliability by replacing multiple oscillators and clock distribution devices. The ultra-low jitter reduces the Bit-Error-Rate (BER) in high-speed serial links. Typical applications include switches and routers, network and telecom line cards, servers and storage systems, and wireless base stations.

Features

  • Ultra-low noise, high performance
    • Jitter: 100fs rms typical, Fout > 100MHz
    • PSRR: -70dbc, robust supply noise immunity
  • Flexible device options:
    • Up to 8 ac-LVPECL, ac-LVDS, ac-CML, HCSL, or LVCMOS outputs or any combination
    • Pin mode, I2C mode, and EEPROM mode
    • 71-pin selectable pre-programmed default start-up options
  • Dual inputs with automatic or manual selection:
    • Crystal input: 10 to 52MHz
    • External input: 1 to 300MHz
  • Frequency margining options:
    • Fine frequency margining using low-cost pullable crystal reference
    • Glitchless coarse frequency margining (%) using output dividers
  • Other features:
    • Supply: 3.3V core, 1.8V, 2.5V, or 3.3V output supply
    • Industrial temperature range (-40°C to 85°C)

Applications

  • Switches and routers
  • Network and telecom line cards
  • Servers and storage systems
  • Wireless base station

LMK03318 Block Diagram

Block Diagram - Texas Instruments LMK03318 Ultra-Low-Noise Jitter Clock Generator
Publié le: 2016-02-15 | Mis à jour le: 2022-03-11