Texas Instruments LP5036EVM Driver Evaluation Module (EVM)

Texas Instruments LP5036EVM Driver Evaluation Module (EVM) helps the user evaluate the features of the LP5036. The LP5036 is an I2C bus-controlled, 36-channel, constant-current LED driver. The LP5036EVM can be converted for testing the LP5030 device by removing the factory-installed device (U1) and replacing it with the LP5030 counterpart.

Features

  • Easy to verify the LP5036 device's full function
  • Easy to confirm the LP5036 device performance with the RBG LED modules
  • Easy to design the fashion lighting pattern with the demo effect

Kit Contents

  • LP5036EVM Evaluation module
Publié le: 2018-10-22 | Mis à jour le: 2023-07-14