Texas Instruments OPA317 / 2317 / 4317 Zero-Drift Op Amps

TI OPA317/2317/4317 Zero-Drift Op Amps

Texas Instruments OPA317 (1-channel), OPA2317 (2-channel), and OPA4317 (four-channel) precision operational amplifiers (op amps) are members of the Zero-Drift family of amplifiers that use a proprietary auto calibration technique to simultaneously provide low offset voltage (90µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current. These TI op amps feature rail-to-rail input and output in addition to near flat 1/f noise, making this amplifier ideal for many applications, and much easier to design into a system. These TI devices are optimized for low-voltage operation as low as +1.8 V (±0.9 V) and up to +5.5 V (±2.75 V).


Features
  • Channels:
    • OPA317: 1
    • OPA2317: 2
    • OPA4317: 4
  • Supply Voltage: 1.8V to 5.5V
  • microPackages:
    • Single: SOT23-5, SC-70, SOIC-8
    • Dual: MSOP-8, SOIC-8
    • Quad: SOIC-14, TSSOP-14
  • Low Offset Voltage: 20µV (typ)
  • CMRR: 108dB (typ)
  • Quiescent Current: 35µA (max)
  • Gain Bandwidth: 300kHz
  • Rail-to-Rail Input/Output
  • Internal EMI/RFI Filtering
Applications
  • Battery-Powered Instruments
  • Temperature Measurements
  • Transducer Applications
  • Electronic Scales
  • Instrumentation médicale
  • Handheld Test Equipment
  • Sens du courant
  • Texas Instruments
Publié le: 2013-08-08 | Mis à jour le: 2022-03-11