Texas Instruments OPAMPEVM-SOT23 Evaluation Board is a general-purpose blank circuit board that simplifies the evaluation of surface-mount op-amps without a shutdown terminal. The evaluation module board design allows many different circuits to be constructed easily and quickly. The Texas Instruments OPAMPEVM-SOT23 has four separate circuit development areas that can be snapped apart and separated. Two of the areas are designed explicitly for SOT23-5 package op-amps, and the other two areas support SOIC-8 and MSOP-10 type packages.
Features
Simplified evaluation of surface mount op-amps
Easy and quick construction
Four separate circuit development areas
Supports 2x SOT23-5, 1x SOIC-8, and 1x MSOP-8/TSSOP-8 type packages
Related Products
Texas Instruments Amplificateur opérationnel de précision rail-à-rail OPA192
Nouvelle génération d'amplificateurs opérationnels e-trim 36 V offrant une précision en courant continu et des performances en courant alternatif exceptionnelles.